
B82476A1474M000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Current - Saturation(Isat) | 500mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 500mA | |
| DC Resistance(DCR) | 1.1Ω |

* Images are for reference only
B82476A1474M000
Extended- Manufacturer
- MFR.Part #
- B82476A1474M000
- JLCPCB Part #
- C2042167
- Package
- -
- Description
- 1.1Ω 470uH 500mA 500mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82476A1474M000
Extended- Manufacturer
- MFR.Part #
- B82476A1474M000
- JLCPCB Part #
- C2042167
- Package
- -
- Description
- 1.1Ω 470uH 500mA 500mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82476A1474M000 Specifications
B82476A1474M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Current - Saturation(Isat) | 500mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 500mA | |
| DC Resistance(DCR) | 1.1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82476A1474M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82476A1474M000 Documents
B82476A1474M000 datasheets or manufacturer documentation.
Datasheet: B82476A1474M000 Datasheet (PDF)
B82476A1474M000 Schematic Symbol & PCB Footprint
The B82476A1474M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.