


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D6.5xL9.2mm | |
| Current - Saturation(Isat) | 440mA | |
| Inductance | 470uH | |
| Q @ Frequency | 40@79.6kHz | |
| Frequency - Self Resonant | 2.3MHz | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 2.02Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82144F2474J000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D6.5xL9.2mm | |
| Current - Saturation(Isat) | 440mA | |
| Inductance | 470uH | |
| Q @ Frequency | 40@79.6kHz | |
| Frequency - Self Resonant | 2.3MHz | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 2.02Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82144F2474J000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82144F2474J000 datasheets or manufacturer documentation.
Datasheet: B82144F2474J000 Datasheet (PDF)
The B82144F2474J000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.