
B82141A1472K009
- Manufacturer
- MFR.Part #
- B82141A1472K009
- JLCPCB Part #
- C1333630
- Package
- Plugin,D3xL6.8mm
- Description
- 360mΩ 4.7uH 50@7.96MHz 530mA 60MHz Color Band Inductor ±10% 插件,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D3xL6.8mm | |
| Inductance | 4.7uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 50@7.96MHz | |
| Frequency - Self Resonant | 60MHz | |
| Tolerance | ±10% | |
| Current Rating | 530mA | |
| DC Resistance(DCR) | 360mΩ |

* Images are for reference only
B82141A1472K009
Extended- Manufacturer
- MFR.Part #
- B82141A1472K009
- JLCPCB Part #
- C1333630
- Package
- Plugin,D3xL6.8mm
- Description
- 360mΩ 4.7uH 50@7.96MHz 530mA 60MHz Color Band Inductor ±10% 插件,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82141A1472K009
Extended- Manufacturer
- MFR.Part #
- B82141A1472K009
- JLCPCB Part #
- C1333630
- Package
- Plugin,D3xL6.8mm
- Description
- 360mΩ 4.7uH 50@7.96MHz 530mA 60MHz Color Band Inductor ±10% 插件,D3xL6.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82141A1472K009 Specifications
B82141A1472K009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D3xL6.8mm | |
| Inductance | 4.7uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 50@7.96MHz | |
| Frequency - Self Resonant | 60MHz | |
| Tolerance | ±10% | |
| Current Rating | 530mA | |
| DC Resistance(DCR) | 360mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82141A1472K009. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82141A1472K009 Documents
B82141A1472K009 datasheets or manufacturer documentation.
Datasheet: B82141A1472K009 Datasheet (PDF)
B82141A1472K009 Schematic Symbol & PCB Footprint
The B82141A1472K009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.