
B78148E1333J000
- Manufacturer
- MFR.Part #
- B78148E1333J000
- JLCPCB Part #
- C2046435
- Package
- Plugin,P=5mm
- Description
- 1A 1A 33uH 50@796kHz 550mΩ 9MHz ±5% 插件,P=5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 33uH | |
| Q @ Frequency | 50@796kHz | |
| Frequency - Self Resonant | 9MHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 550mΩ |

* Images are for reference only
B78148E1333J000
Extended- Manufacturer
- MFR.Part #
- B78148E1333J000
- JLCPCB Part #
- C2046435
- Package
- Plugin,P=5mm
- Description
- 1A 1A 33uH 50@796kHz 550mΩ 9MHz ±5% 插件,P=5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B78148E1333J000
Extended- Manufacturer
- MFR.Part #
- B78148E1333J000
- JLCPCB Part #
- C2046435
- Package
- Plugin,P=5mm
- Description
- 1A 1A 33uH 50@796kHz 550mΩ 9MHz ±5% 插件,P=5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78148E1333J000 Specifications
B78148E1333J000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 33uH | |
| Q @ Frequency | 50@796kHz | |
| Frequency - Self Resonant | 9MHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 550mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78148E1333J000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78148E1333J000 Documents
B78148E1333J000 datasheets or manufacturer documentation.
Datasheet: B78148E1333J000 Datasheet (PDF)
B78148E1333J000 Schematic Symbol & PCB Footprint
The B78148E1333J000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.