
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 8nF | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 47V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 2kA@8/20us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72530T6170K062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 8nF | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 47V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 2kA@8/20us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72530T6170K062. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72530T6170K062 datasheets or manufacturer documentation.
Datasheet: B72530T6170K062 Datasheet (PDF)
The B72530T6170K062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.