
* Images are for reference only
B72530T0300K062
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72530T0300K062
- JLCPCB Part #
- C210977
- Package
- 1210
- Description
- 2J 2nF@1kHz 300A 30V 38V 47V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.5389
10+
$0.4295
30+
$0.3813
100+
$0.3233
500+
$0.2976
1000+
$0.2815
Related Products