



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Varistor Voltage | 33V | |
| Energy | 200mJ | |
| Maximum AC Volts | 20V | |
| Capacitance | 90pF@1MHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72500E0200K060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Varistor Voltage | 33V | |
| Energy | 200mJ | |
| Maximum AC Volts | 20V | |
| Capacitance | 90pF@1MHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72500E0200K060. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72500E0200K060 datasheets or manufacturer documentation.
Datasheet: B72500E0200K060 Datasheet (PDF)
The B72500E0200K060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.