
B72250L0251K100
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Varistor Voltage | 390V | |
| Energy | 800J | |
| Maximum AC Volts | 250V | |
| Clamping Voltage | 650V | |
| Rated Wattage | 1.5W | |
| Capacitance | 5.6nF@1kHz | |
| Peak Current | 75kA | |
| Maximum DC Volts | 320V |

* Images are for reference only
B72250L0251K100
Extended- Manufacturer
- MFR.Part #
- B72250L0251K100
- JLCPCB Part #
- C1529728
- Package
- Plugin
- Description
- 1.5W 250V 320V 390V 5.6nF@1kHz 650V 75kA 800J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B72250L0251K100
Extended- Manufacturer
- MFR.Part #
- B72250L0251K100
- JLCPCB Part #
- C1529728
- Package
- Plugin
- Description
- 1.5W 250V 320V 390V 5.6nF@1kHz 650V 75kA 800J 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72250L0251K100 Specifications
B72250L0251K100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Varistor Voltage | 390V | |
| Energy | 800J | |
| Maximum AC Volts | 250V | |
| Clamping Voltage | 650V | |
| Rated Wattage | 1.5W | |
| Capacitance | 5.6nF@1kHz | |
| Peak Current | 75kA | |
| Maximum DC Volts | 320V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72250L0251K100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72250L0251K100 Documents
B72250L0251K100 datasheets or manufacturer documentation.
Datasheet: B72250L0251K100 Datasheet (PDF)
B72250L0251K100 Schematic Symbol & PCB Footprint
The B72250L0251K100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.