CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72241L0231K100
B72241L0231K100
Extended
* Images are for reference only

B72241L0231K100

Attributes
Value
Manufacturer
TDK
MFR.Part #
B72241L0231K100
JLCPCB Part #
C1529713
Package
Plugin
Description
1.4W 230V 3.2nF@1kHz 300V 360V 460J 50kA 595V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin
Varistor Voltage360V
Energy460J
Maximum AC Volts230V
Clamping Voltage595V
Rated Wattage1.4W
Capacitance3.2nF@1kHz
Peak Current50kA
Maximum DC Volts300V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72241L0231K100
B72241L0231K100

* Images are for reference only

B72241L0231K100

Extended
Manufacturer

TDK

MFR.Part #
B72241L0231K100
JLCPCB Part #
C1529713
Package
Plugin
Description
1.4W 230V 3.2nF@1kHz 300V 360V 460J 50kA 595V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72241L0231K100

* Images are for reference only

B72241L0231K100

Extended
Manufacturer

TDK

MFR.Part #
B72241L0231K100
JLCPCB Part #
C1529713
Package
Plugin
Description
1.4W 230V 3.2nF@1kHz 300V 360V 460J 50kA 595V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72241L0231K100 Specifications

B72241L0231K100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin
Varistor Voltage360V
Energy460J
Maximum AC Volts230V
Clamping Voltage595V
Rated Wattage1.4W
Capacitance3.2nF@1kHz
Peak Current50kA
Maximum DC Volts300V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72241L0231K100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72241L0231K100 Documents

B72241L0231K100 datasheets or manufacturer documentation.

Datasheet: B72241L0231K100 Datasheet (PDF)

B72241L0231K100 Schematic Symbol & PCB Footprint

The B72241L0231K100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.