CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72232B0321K001
B72232B0321K001
Extended
* Images are for reference only

B72232B0321K001

Attributes
Value
Manufacturer
TDK
MFR.Part #
B72232B0321K001
JLCPCB Part #
C1528690
Package
-
Description
1.2W 1.7nF@1kHz 25kA 320V 420V 430J 510V 840V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package-
Varistor Voltage510V
Energy430J
Maximum AC Volts320V
Clamping Voltage840V
Rated Wattage1.2W
Capacitance1.7nF@1kHz
Maximum DC Volts420V
Peak Current25kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72232B0321K001
B72232B0321K001

* Images are for reference only

B72232B0321K001

Extended
Manufacturer

TDK

MFR.Part #
B72232B0321K001
JLCPCB Part #
C1528690
Package
-
Description
1.2W 1.7nF@1kHz 25kA 320V 420V 430J 510V 840V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72232B0321K001

* Images are for reference only

B72232B0321K001

Extended
Manufacturer

TDK

MFR.Part #
B72232B0321K001
JLCPCB Part #
C1528690
Package
-
Description
1.2W 1.7nF@1kHz 25kA 320V 420V 430J 510V 840V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72232B0321K001 Specifications

B72232B0321K001 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package-
Varistor Voltage510V
Energy430J
Maximum AC Volts320V
Clamping Voltage840V
Rated Wattage1.2W
Capacitance1.7nF@1kHz
Maximum DC Volts420V
Peak Current25kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72232B0321K001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72232B0321K001 Documents

B72232B0321K001 datasheets or manufacturer documentation.

Datasheet: B72232B0321K001 Datasheet (PDF)

B72232B0321K001 Schematic Symbol & PCB Footprint

The B72232B0321K001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.