
* Images are for reference only
B72210S0271K151
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72210S0271K151
- JLCPCB Part #
- C125512
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 220pF@1kHz 275V 350V 430V 43J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1419
50+
$0.1121
150+
$0.0971
500+
$0.0859
2500+
$0.0769
5000+
$0.0724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products