


B72207S0301K101
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 470V | |
| Energy | 23J | |
| Pitch | 5mm | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 100pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 1.2kA |

* Images are for reference only
B72207S0301K101
Extended- Manufacturer
- MFR.Part #
- B72207S0301K101
- JLCPCB Part #
- C125498
- Package
- Plugin,P=5mm
- Description
- 1.2kA 100pF@1kHz 23J 250mW 300V 385V 470V 5mm 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B72207S0301K101
Extended- Manufacturer
- MFR.Part #
- B72207S0301K101
- JLCPCB Part #
- C125498
- Package
- Plugin,P=5mm
- Description
- 1.2kA 100pF@1kHz 23J 250mW 300V 385V 470V 5mm 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72207S0301K101 Specifications
B72207S0301K101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 470V | |
| Energy | 23J | |
| Pitch | 5mm | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 100pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 1.2kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72207S0301K101. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72207S0301K101 Documents
B72207S0301K101 datasheets or manufacturer documentation.
Datasheet: B72207S0301K101 Datasheet (PDF)
B72207S0301K101 Schematic Symbol & PCB Footprint
The B72207S0301K101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.