
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage - Max | 265V | |
| Operating Temperature | -40℃~+125℃ | |
| Trip Current | 140mA | |
| Resistance - Initial (Ri) (Min) | 27Ω | |
| Current - Max | 1A | |
| Resistance - Post Trip (R1) (Max) | 45Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B59873C0120A070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Voltage - Max | 265V | |
| Operating Temperature | -40℃~+125℃ | |
| Trip Current | 140mA | |
| Resistance - Initial (Ri) (Min) | 27Ω | |
| Current - Max | 1A | |
| Resistance - Post Trip (R1) (Max) | 45Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59873C0120A070. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B59873C0120A070 datasheets or manufacturer documentation.
Datasheet: B59873C0120A070 Datasheet (PDF)
The B59873C0120A070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.