
B57891S0203J008
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Thermal Time Constant | 15s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 200mW | |
| B Constant (25℃/100℃) | 4300K | |
| Resistance @ 25℃ | 20kΩ | |
| Pitch | 2.5mm |

* Images are for reference only
B57891S0203J008
Extended- Manufacturer
- MFR.Part #
- B57891S0203J008
- JLCPCB Part #
- C17649344
- Package
- -
- Description
- -55℃~+155℃ 15s 2.5mm 200mW 20kΩ 4300K 4mW/℃ ±1% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B57891S0203J008
Extended- Manufacturer
- MFR.Part #
- B57891S0203J008
- JLCPCB Part #
- C17649344
- Package
- -
- Description
- -55℃~+155℃ 15s 2.5mm 200mW 20kΩ 4300K 4mW/℃ ±1% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57891S0203J008 Specifications
B57891S0203J008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Thermal Time Constant | 15s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 200mW | |
| B Constant (25℃/100℃) | 4300K | |
| Resistance @ 25℃ | 20kΩ | |
| Pitch | 2.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57891S0203J008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57891S0203J008 Documents
B57891S0203J008 datasheets or manufacturer documentation.
Datasheet: B57891S0203J008 Datasheet (PDF)
B57891S0203J008 Schematic Symbol & PCB Footprint
The B57891S0203J008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.