
B57867S0202J140
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 60mW | |
| B Constant (25℃/100℃) | 3560K | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% |

* Images are for reference only
B57867S0202J140
Extended- Manufacturer
- MFR.Part #
- B57867S0202J140
- JLCPCB Part #
- C17282663
- Package
- -
- Description
- -55℃~+155℃ 2kΩ 3560K 60mW ±1% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B57867S0202J140
Extended- Manufacturer
- MFR.Part #
- B57867S0202J140
- JLCPCB Part #
- C17282663
- Package
- -
- Description
- -55℃~+155℃ 2kΩ 3560K 60mW ±1% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57867S0202J140 Specifications
B57867S0202J140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 60mW | |
| B Constant (25℃/100℃) | 3560K | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57867S0202J140. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57867S0202J140 Documents
B57867S0202J140 datasheets or manufacturer documentation.
Datasheet: B57867S0202J140 Datasheet (PDF)
B57867S0202J140 Schematic Symbol & PCB Footprint
The B57867S0202J140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.