



B57864S0303A002
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 60mW | |
| Thermal Time Constant | 21s | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 1.7mW/℃ |

* Images are for reference only
B57864S0303A002
Extended- Manufacturer
- MFR.Part #
- B57864S0303A002
- JLCPCB Part #
- C428927
- Package
- -
- Description
- -55℃~+155℃ 1.7mW/℃ 21s 60mW ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B57864S0303A002
Extended- Manufacturer
- MFR.Part #
- B57864S0303A002
- JLCPCB Part #
- C428927
- Package
- -
- Description
- -55℃~+155℃ 1.7mW/℃ 21s 60mW ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57864S0303A002 Specifications
B57864S0303A002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 60mW | |
| Thermal Time Constant | 21s | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 1.7mW/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57864S0303A002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57864S0303A002 Schematic Symbol & PCB Footprint
The B57864S0303A002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.