
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Operating Temperature | -40℃~+150℃ | |
| Thermal Time Constant | 10s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| Dissipation Factor | 3.5mW/℃ | |
| Power(Watts) | 210mW | |
| B Constant (25℃/100℃) | 4000K | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 2mm | |
| Height | 1.3mm | |
| Width | 1.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57451V5103J062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Operating Temperature | -40℃~+150℃ | |
| Thermal Time Constant | 10s | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/85℃) | 3980K | |
| B Constant (25℃/50℃) | 3940K | |
| Dissipation Factor | 3.5mW/℃ | |
| Power(Watts) | 210mW | |
| B Constant (25℃/100℃) | 4000K | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 2mm | |
| Height | 1.3mm | |
| Width | 1.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57451V5103J062. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57451V5103J062 datasheets or manufacturer documentation.
Datasheet: B57451V5103J062 Datasheet (PDF)
The B57451V5103J062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.