
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4108K | |
| B Constant (25℃/50℃) | 4050K | |
| Power(Watts) | 150mW | |
| B Constant (25℃/100℃) | 4131K | |
| Resistance @ 25℃ | 47kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57256V5473H360 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 4108K | |
| B Constant (25℃/50℃) | 4050K | |
| Power(Watts) | 150mW | |
| B Constant (25℃/100℃) | 4131K | |
| Resistance @ 25℃ | 47kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57256V5473H360. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57256V5473H360 datasheets or manufacturer documentation.
Datasheet: B57256V5473H360 Datasheet (PDF)
The B57256V5473H360 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.