CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B57237S0509M051
B57237S0509M051 - 1
B57237S0509M051 - 2
B57237S0509M051 - 3
Extended1/3
* Images are for reference only

B57237S0509M051

Attributes
Value
Manufacturer
TDK
MFR.Part #
B57237S0509M051
JLCPCB Part #
C3761711
Package
Plugin,P=7.5mm
Description
-55℃~+170℃ 125mΩ 3.1W 5A 5Ω 插件,P=7.5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin,P=7.5mm
Operating Temperature-55℃~+170℃
Power Dissipation3.1W
Resistance - Initial (Ri) (Min)5Ω
Current - Max5A
Resistance - Post Trip (R1) (Max)125mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B57237S0509M051
B57237S0509M051

* Images are for reference only

B57237S0509M051

Extended
Manufacturer

TDK

MFR.Part #
B57237S0509M051
JLCPCB Part #
C3761711
Package
Plugin,P=7.5mm
Description
-55℃~+170℃ 125mΩ 3.1W 5A 5Ω 插件,P=7.5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B57237S0509M051

* Images are for reference only

B57237S0509M051

Extended
Manufacturer

TDK

MFR.Part #
B57237S0509M051
JLCPCB Part #
C3761711
Package
Plugin,P=7.5mm
Description
-55℃~+170℃ 125mΩ 3.1W 5A 5Ω 插件,P=7.5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B57237S0509M051 Specifications

B57237S0509M051 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin,P=7.5mm
Operating Temperature-55℃~+170℃
Power Dissipation3.1W
Resistance - Initial (Ri) (Min)5Ω
Current - Max5A
Resistance - Post Trip (R1) (Max)125mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57237S0509M051. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B57237S0509M051 Documents

B57237S0509M051 datasheets or manufacturer documentation.

Datasheet: B57237S0509M051 Datasheet (PDF)

B57237S0509M051 Schematic Symbol & PCB Footprint

The B57237S0509M051 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.