
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+170℃ | |
| Power Dissipation | 3.8W | |
| Resistance - Initial (Ri) (Min) | 7Ω | |
| Current - Max | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57213P0709M351 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+170℃ | |
| Power Dissipation | 3.8W | |
| Resistance - Initial (Ri) (Min) | 7Ω | |
| Current - Max | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57213P0709M351. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57213P0709M351 datasheets or manufacturer documentation.
Datasheet: B57213P0709M351 Datasheet (PDF)
The B57213P0709M351 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.