
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Power(Watts) | 10W | |
| Thermal Time Constant | 3.33min | |
| Pitch | 7.5mm | |
| Resistance Tolerance | ±20% | |
| Width | 7mm | |
| Dissipation Factor | 50mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57127P509M301 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | Plugin,P=7.5mm | |
| Power(Watts) | 10W | |
| Thermal Time Constant | 3.33min | |
| Pitch | 7.5mm | |
| Resistance Tolerance | ±20% | |
| Width | 7mm | |
| Dissipation Factor | 50mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57127P509M301. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57127P509M301 datasheets or manufacturer documentation.
Datasheet: B57127P509M301 Datasheet (PDF)
The B57127P509M301 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.