
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Resistance Tolerance | ±10% | |
| Thermal Time Constant | 1.25min | |
| B Constant Tolerance | ±3% | |
| Dissipation Factor | 9mW/℃ | |
| Power(Watts) | 450mW | |
| B Constant (25℃/100℃) | 4600K | |
| Resistance @ 25℃ | 100kΩ | |
| Pitch | 5mm | |
| Height | 21mm | |
| Width | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57045K0104K000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Resistance Tolerance | ±10% | |
| Thermal Time Constant | 1.25min | |
| B Constant Tolerance | ±3% | |
| Dissipation Factor | 9mW/℃ | |
| Power(Watts) | 450mW | |
| B Constant (25℃/100℃) | 4600K | |
| Resistance @ 25℃ | 100kΩ | |
| Pitch | 5mm | |
| Height | 21mm | |
| Width | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57045K0104K000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B57045K0104K000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.