
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Voltage Rating | 250V | |
| Pin Spacing | 31.7mm | |
| Height - Seated (Max) | 169.7mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Ripple Current | 27.4A@100Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43564B2159M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 12mΩ@100Hz | |
| Voltage Rating | 250V | |
| Pin Spacing | 31.7mm | |
| Height - Seated (Max) | 169.7mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Ripple Current | 27.4A@100Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43564B2159M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43564B2159M datasheets or manufacturer documentation.
Datasheet: B43564B2159M Datasheet (PDF)
The B43564B2159M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.