
* Images are for reference only
B43501B5337M80
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43501B5337M80
- JLCPCB Part #
- C1613060
- Package
- Plugin,D30xL50mm
- Description
- 30mm 330uF 450V 50mm ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9912
200+
$3.4808
500+
$3.3587
1000+
$3.2976