B43454A4568M
Extended
* Images are for reference only

B43454A4568M

Attributes
Value
Manufacturer
MFR.Part #
B43454A4568M
JLCPCB Part #
C1616762
Package
Plugin
Description
-40℃~+85℃ 12.8A@100Hz 144.2mm 28.5mm 350V 38mΩ@100Hz 5000hrs@85℃ 5600uF ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Equivalent Series Resistance(ESR)38mΩ@100Hz
Pin Spacing28.5mm
Voltage Rating350V
Height - Seated (Max)144.2mm
Tolerance±20%
Capacitance5600uF
Ripple Current12.8A@100Hz