B41689K7108Q001
Extended
* Images are for reference only

B41689K7108Q001

Attributes
Value
Manufacturer
MFR.Part #
B41689K7108Q001
JLCPCB Part #
C1605225
Package
Plugin,D16xL39mm
Description
-10%~+30% 1000uF 40V 插件,D16xL39mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerTDK
PackagePlugin,D16xL39mm
Voltage Rating40V
Tolerance-10%~+30%
Capacitance1000uF