
* Images are for reference only
B32923C3225M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32923C3225M000
- JLCPCB Part #
- C125440
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 2.2uF 305V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1486
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 1471
In-stock Item Pricing
Qty Unit Price
1+
$0.8373
10+
$0.6878
30+
$0.6123
260+
$0.5384
520+
$0.4934
1040+
$0.4709
Related Products