B32796T3565K
Extended
* Images are for reference only

B32796T3565K

Attributes
Value
Manufacturer
MFR.Part #
B32796T3565K
JLCPCB Part #
C5556151
Package
Plugin,P=37.5mm
Description
-40℃~+85℃ 300V 5.6uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerTDK
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+85℃
Voltage Rating300V
Tolerance±10%
Capacitance5.6uF