
B32671P6184K000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 200V、630V | |
| Tolerance | ±10% | |
| Capacitance | 180nF |

* Images are for reference only
B32671P6184K000
Extended- Manufacturer
- MFR.Part #
- B32671P6184K000
- JLCPCB Part #
- C3795961
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 180nF 200V、630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B32671P6184K000
Extended- Manufacturer
- MFR.Part #
- B32671P6184K000
- JLCPCB Part #
- C3795961
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 180nF 200V、630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32671P6184K000 Specifications
B32671P6184K000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | TDK | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 200V、630V | |
| Tolerance | ±10% | |
| Capacitance | 180nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32671P6184K000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32671P6184K000 Documents
B32671P6184K000 datasheets or manufacturer documentation.
Datasheet: B32671P6184K000 Datasheet (PDF)
B32671P6184K000 Schematic Symbol & PCB Footprint
The B32671P6184K000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.