
* Images are for reference only
B32643B6104J
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32643B6104J
- JLCPCB Part #
- C3797519
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 400V、630V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 715
In-stock Item Pricing
Qty Unit Price
1+
$0.1321
50+
$0.1059
150+
$0.0928
720+
$0.0830
2160+
$0.0751
5040+
$0.0713