
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 400V | |
| Tolerance | ±10% | |
| Capacitance | 15nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32529E6153K289 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 400V | |
| Tolerance | ±10% | |
| Capacitance | 15nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32529E6153K289. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32529E6153K289 datasheets or manufacturer documentation.
Datasheet: B32529E6153K289 Datasheet (PDF)
The B32529E6153K289 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.