
* Images are for reference only
ALC2012-900-2P-T00
Extended
- Manufacturer
- TDK
- MFR.Part #
- ALC2012-900-2P-T00
- JLCPCB Part #
- C26916079
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 10MΩ 190mΩ 2 400mA 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 607
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 605
In-stock Item Pricing
Qty Unit Price
1+
$0.3634
50+
$0.2888
150+
$0.2568
500+
$0.2169
2000+
$0.1992
4000+
$0.1886
Related Products