
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 50V | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Voltage Withstand | 50V | |
| Number of Lines | 2 | |
| Current Rating | 370mA | |
| DC Resistance(DCR) | 220mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACM2012-900-2P-TL002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 50V | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Voltage Withstand | 50V | |
| Number of Lines | 2 | |
| Current Rating | 370mA | |
| DC Resistance(DCR) | 220mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACM2012-900-2P-TL002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACM2012-900-2P-TL002 datasheets or manufacturer documentation.
Datasheet: ACM2012-900-2P-TL002 Datasheet (PDF)
The ACM2012-900-2P-TL002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.