


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Output interface | CAN Interface | |
| Quiescent Current | 45mA | |
| Isolation | With Isolation | |
| Features | Dominant timeout |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD522DCAN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/CAN Bus Modules | |
| Manufacturer | YLPTEC | |
| Package | DIP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Output interface | CAN Interface | |
| Quiescent Current | 45mA | |
| Isolation | With Isolation | |
| Features | Dominant timeout |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD522DCAN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TD522DCAN datasheets or manufacturer documentation.
Datasheet: TD522DCAN Datasheet (PDF)
The TD522DCAN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.