
* Images are for reference only
TD501D485H-E
Extended
- Manufacturer
- VISOM
- MFR.Part #
- TD501D485H-E
- JLCPCB Part #
- C882120
- Package
- DIP-8
- Description
- -40℃~+85℃ 2500V 256 32mA 4.75V~5.25V 500Kbps No Yes 电源隔离功能、信号隔离功能 DIP-8 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$3.2493
10+
$3.0931
30+
$2.8450
90+
$2.7516
600+
$2.7081
900+
$2.6887
Related Products
Welcome back, may I help you?