
* Images are for reference only
TD322D485H-A
Extended
- Manufacturer
- VISOM
- MFR.Part #
- TD322D485H-A
- JLCPCB Part #
- C2682611
- Package
- DIP-12
- Description
- -40℃~+85℃ 115.2Kbps 2500V 3.15V~3.45V 32 38mA Yes Yes 电源隔离功能、信号隔离功能、自动收发数据功能 DIP-12 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$6.0634
10+
$5.2096
25+
$4.6902
100+
$4.2529
Related Products
Welcome back, may I help you?