



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Techcode Semicon | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 135kHz、165kHz、185kHz、215kHz | |
| Voltage - Supply | 1.8V~32V | |
| Output Type | Adjustable | |
| Output Current | 25A | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD1730 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Techcode Semicon | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 135kHz、165kHz、185kHz、215kHz | |
| Voltage - Supply | 1.8V~32V | |
| Output Type | Adjustable | |
| Output Current | 25A | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD1730. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TD1730 datasheets or manufacturer documentation.
Datasheet: TD1730 Datasheet (PDF)
The TD1730 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.