


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Height | 1.3mm | |
| Width | 5.3mm | |
| Forward Current - R | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 455nm~460nm | |
| Forward Current - G | 150mA | |
| Forward Current - B | 150mA | |
| Forward Voltage(Vf) - R | 2V | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC5053RGBE60-3CJH-GF09A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Height | 1.3mm | |
| Width | 5.3mm | |
| Forward Current - R | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 455nm~460nm | |
| Forward Current - G | 150mA | |
| Forward Current - B | 150mA | |
| Forward Voltage(Vf) - R | 2V | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC5053RGBE60-3CJH-GF09A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC5053RGBE60-3CJH-GF09A datasheets or manufacturer documentation.
Datasheet: TC5053RGBE60-3CJH-GF09A Datasheet (PDF)
The TC5053RGBE60-3CJH-GF09A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.