



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD3535-6P | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 350mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1500mcd~1900mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~550mcd | |
| Forward Voltage(Vf) - R | 2V~2.4V | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~520nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC3535RGBE07-3CJH-E01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD3535-6P | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 350mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1500mcd~1900mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~550mcd | |
| Forward Voltage(Vf) - R | 2V~2.4V | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~520nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC3535RGBE07-3CJH-E01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC3535RGBE07-3CJH-E01 datasheets or manufacturer documentation.
Datasheet: TC3535RGBE07-3CJH-E01 Datasheet (PDF)
The TC3535RGBE07-3CJH-E01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.