
* Images are for reference only
TCC0402X7R104M500AT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0402X7R104M500AT
- JLCPCB Part #
- C5142567
- Package
- 0402
- Description
- 100nF 50V X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246106
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 234035
In-stock Item Pricing
Qty Unit Price
1+
$0.0117
500+
$0.0104
1500+
$0.0098
10000+
$0.0092
20000+
$0.0089
50000+
$0.0087
Related Products