
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16 | |
| Ron | 240Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~18V | |
| Bandwidth | 30MHz | |
| Propagation Delay (tpd) | 70ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4052BF(EL,N,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16 | |
| Ron | 240Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~18V | |
| Bandwidth | 30MHz | |
| Propagation Delay (tpd) | 70ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4052BF(EL,N,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC4052BF(EL,N,F) datasheets or manufacturer documentation.
Datasheet: TC4052BF(EL,N,F) Datasheet (PDF)
The TC4052BF(EL,N,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.