CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Screw & bolt
  6. GB5782 M20x160 10.9Level
GB5782 M20x160 10.9Level - 1
GB5782 M20x160 10.9Level - 2
GB5782 M20x160 10.9Level - 3
Extended1/3
* Images are for reference only

GB5782 M20x160 10.9Level

Attributes
Value
Manufacturer
TBF
MFR.Part #
GB5782 M20x160 10.9Level
JLCPCB Part #
C5204658
Package
-
Description
160mm 2.5mm 20mm Blackened Bolt Carbon steel Class 10.9 External Hexagonal GB5782 Half Thread M20X160 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryHardware Fasteners/Screw & bolt
ManufacturerTBF
Package-
HardnessGradeClass 10.9
StandardGB5782
TextureOfMaterialCarbon steel
LengthCode160mm
TypeBolt
SpecificationsM20X160
Pitch2.5mm
SurfaceTreatmentBlackening
ThreadCoverageRangeHalf Thread
DriverTypeExternal Hexagonal
NominalDiameter20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Hardware Fasteners
  5. Screw & bolt
  6. GB5782 M20x160 10.9Level
GB5782 M20x160 10.9Level

* Images are for reference only

GB5782 M20x160 10.9Level

Extended
Manufacturer

TBF

MFR.Part #
GB5782 M20x160 10.9Level
JLCPCB Part #
C5204658
Package
-
Description
160mm 2.5mm 20mm Blackened Bolt Carbon steel Class 10.9 External Hexagonal GB5782 Half Thread M20X160 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB5782 M20x160 10.9Level

* Images are for reference only

GB5782 M20x160 10.9Level

Extended
Manufacturer

TBF

MFR.Part #
GB5782 M20x160 10.9Level
JLCPCB Part #
C5204658
Package
-
Description
160mm 2.5mm 20mm Blackened Bolt Carbon steel Class 10.9 External Hexagonal GB5782 Half Thread M20X160 - Screw & bolt ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB5782 M20x160 10.9Level Specifications

GB5782 M20x160 10.9Level technical specifications, attributes, and parameters.

AttributesValue
CategoryHardware Fasteners/Screw & bolt
ManufacturerTBF
Package-
HardnessGradeClass 10.9
StandardGB5782
TextureOfMaterialCarbon steel
LengthCode160mm
TypeBolt
SpecificationsM20X160
Pitch2.5mm
SurfaceTreatmentBlackening
ThreadCoverageRangeHalf Thread
DriverTypeExternal Hexagonal
NominalDiameter20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GB5782 M20x160 10.9Level. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GB5782 M20x160 10.9Level Schematic Symbol & PCB Footprint

The GB5782 M20x160 10.9Level schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.