


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TBF | |
| Package | - | |
| HardnessGrade | Class 10.9 | |
| Standard | GB5782 | |
| TextureOfMaterial | Carbon steel | |
| LengthCode | 65mm | |
| Type | Bolt | |
| Specifications | M16X65 | |
| Pitch | 2mm | |
| SurfaceTreatment | Blackening | |
| ThreadCoverageRange | Half Thread | |
| DriverType | External Hexagonal | |
| NominalDiameter | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GB5782 82166510CH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TBF | |
| Package | - | |
| HardnessGrade | Class 10.9 | |
| Standard | GB5782 | |
| TextureOfMaterial | Carbon steel | |
| LengthCode | 65mm | |
| Type | Bolt | |
| Specifications | M16X65 | |
| Pitch | 2mm | |
| SurfaceTreatment | Blackening | |
| ThreadCoverageRange | Half Thread | |
| DriverType | External Hexagonal | |
| NominalDiameter | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GB5782 82166510CH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GB5782 82166510CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.