


3012854LBX
- Manufacturer
- MFR.Part #
- 3012854LBX
- JLCPCB Part #
- C5204474
- Package
- -
- Description
- 1.75mm 12mm 4.8 level 85mm Alloy steel Blue-white zinc plating Bolt External Hexagonal GB30 Half Thread M12X85 - Screw & bolt ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TBF | |
| Package | - | |
| HardnessGrade | 4.8 level | |
| Standard | GB30 | |
| TextureOfMaterial | Alloy steel | |
| LengthCode | 85mm | |
| Type | Bolt | |
| Specifications | M12X85 | |
| Pitch | 1.75mm | |
| SurfaceTreatment | Blue-white zinc plating | |
| ThreadCoverageRange | Half Thread | |
| DriverType | External Hexagonal | |
| NominalDiameter | 12mm |

* Images are for reference only
3012854LBX
Extended- Manufacturer
- MFR.Part #
- 3012854LBX
- JLCPCB Part #
- C5204474
- Package
- -
- Description
- 1.75mm 12mm 4.8 level 85mm Alloy steel Blue-white zinc plating Bolt External Hexagonal GB30 Half Thread M12X85 - Screw & bolt ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3012854LBX
Extended- Manufacturer
- MFR.Part #
- 3012854LBX
- JLCPCB Part #
- C5204474
- Package
- -
- Description
- 1.75mm 12mm 4.8 level 85mm Alloy steel Blue-white zinc plating Bolt External Hexagonal GB30 Half Thread M12X85 - Screw & bolt ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3012854LBX Specifications
3012854LBX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Screw & bolt | |
| Manufacturer | TBF | |
| Package | - | |
| HardnessGrade | 4.8 level | |
| Standard | GB30 | |
| TextureOfMaterial | Alloy steel | |
| LengthCode | 85mm | |
| Type | Bolt | |
| Specifications | M12X85 | |
| Pitch | 1.75mm | |
| SurfaceTreatment | Blue-white zinc plating | |
| ThreadCoverageRange | Half Thread | |
| DriverType | External Hexagonal | |
| NominalDiameter | 12mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3012854LBX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3012854LBX Schematic Symbol & PCB Footprint
The 3012854LBX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.