
* Images are for reference only
RMS04JT7R5
Extended
- Manufacturer
- TA-I Tech
- MFR.Part #
- RMS04JT7R5
- JLCPCB Part #
- C912019
- Package
- 0402
- Description
- -200ppm/℃~+500ppm/℃ -55℃~+155℃ 50V 62.5mW 7.5Ω Thick Film Resistor ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0017
1000+
$0.0013
3000+
$0.0011
10000+
$0.0010
50000+
$0.0009
Related Products