
* Images are for reference only
TAR5SB33(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TAR5SB33(TE85L,F)
- JLCPCB Part #
- C3033023
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+85℃@(Ta) 1 150mA 15V 200mV@(50mA) 3.21V~3.39V 30uVrms 550uA 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SSOP-5-1.6mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.5226
10+
$0.4165
30+
$0.3650
100+
$0.3120
500+
$0.2798
1000+
$0.2637
Related Products
Welcome back, may I help you?