
* Images are for reference only
TAJE477M010RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE477M010RNJ
- JLCPCB Part #
- C132771
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 10V 470uF 500mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$1.7077
10+
$1.4451
30+
$1.3017
100+
$1.1390
400+
$1.0601
800+
$1.0278
Related Products
Welcome back, may I help you?