
* Images are for reference only
XVDGHHNANF-27.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XVDGHHNANF-27.000000
- JLCPCB Part #
- C7416650
- Package
- SMD5032-4P
- Description
- -40℃~+125℃ 12pF 27MHz 45Ω ±100ppm ±50ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2044
200+
$0.0816
500+
$0.0788
1000+
$0.0776
Related Products