
* Images are for reference only
PYKTDCJANF-74.250000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- PYKTDCJANF-74.250000
- JLCPCB Part #
- C17416254
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 1.8V 74.25MHz 8mA CMOS ±25ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4008
200+
$1.7565
500+
$1.6970
1000+
$1.6680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →