



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Frequency | 32.768kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVETDLJANF-32.768KHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Frequency | 32.768kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVETDLJANF-32.768KHZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVETDLJANF-32.768KHZ datasheets or manufacturer documentation.
Datasheet: OVETDLJANF-32.768KHZ Datasheet (PDF)
The OVETDLJANF-32.768KHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.